Positive fixed output voltage regulator, 1.5V, with a maximum output current of 2A. Features a 2% output voltage accuracy and operates with a 75uA input bias current and 70uA quiescent current. Designed for a 2.7V to 5.5V input voltage range, this component offers a maximum power dissipation of 7.2W. Packaged in an HTSSOP-20, it supports a wide operating temperature range from -40°C to 125°C.
Texas Instruments TPS75215QPWPRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Input Bias Current | 75uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75215QPWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.