
1.5A positive fixed output linear voltage regulator (LDO) with a 1.5V output voltage. Features a low dropout voltage of 160mV and a maximum input voltage of 5.5V. Operates from a 2.7V minimum input voltage with 2% accuracy. Offers a quiescent current of 70µA and an input bias current of 75µA. Packaged in an HTSSOP-20 for surface mounting, with a maximum operating temperature of 125°C.
Texas Instruments TPS75315QPWPG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 160mV |
| Input Bias Current | 75uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75315QPWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
