Single output positive linear voltage regulator (LDO) providing a fixed 1.5V output with 1.5A maximum output current. Features fast transient response, 2% output voltage accuracy, and a wide operating temperature range of -40°C to 125°C. Designed for input voltages between 2.7V and 5.5V, with a low quiescent current of 70µA and input bias current of 75µA. Packaged in a 20-pin HTSSOP, this RoHS compliant component offers 63dB PSRR and a maximum power dissipation of 7.2W.
Texas Instruments TPS75315QPWPR technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75315QPWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
