
1.5-A, ultra-low-dropout linear voltage regulator with a fixed 3.3V output. Features a 160mV dropout voltage and 75µA quiescent current for efficient power management. Offers a 2% output voltage accuracy and a 63dB PSRR. Operates from a 2.7V to 5.5V input range and supports a maximum output current of 1.5A. Packaged in a 20-pin HTSSOP, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS75333QPWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 160mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 7.2W |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 70uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75333QPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
