2-A, ultra-low-dropout linear voltage regulator, featuring a fixed 2.5V output with 2% accuracy. This positive, single-output regulator offers a low dropout voltage of 210mV and a maximum input voltage of 5V. Designed for operation from -40°C to 125°C, it provides a maximum output current of 2A and a power dissipation of 7.2W. The component includes power good and enable functions, with a quiescent current of 70µA and input bias current of 75µA. Packaged in a 20-pin HTSSOP, this RoHS compliant device is supplied in a rail/tube format.
Texas Instruments TPS75425QPWP technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 210mV |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 7.2W |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 7.2W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75425QPWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.