3.3V positive fixed output linear voltage regulator with 210mV dropout voltage at 2A output current. Features 2% accuracy, 70µA quiescent current, and 75µA input bias current. Operates with a 3.51V to 5V input voltage range and supports a maximum power dissipation of 7.2W. Packaged in an environmentally friendly HTSSOP-20, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS75433QPWPRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | HTSSOP |
| Dropout Voltage | 210mV |
| Input Bias Current | 75uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 3.51V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 7.2W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75433QPWPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.