
5A positive adjustable linear voltage regulator, featuring ultra-low dropout voltage of 250mV. This power management IC operates with a maximum input voltage of 5.5V and a minimum of 2.8V, delivering up to 5A output current. It includes a power good output and enable function, with a quiescent current of 120uA. Packaged in a 6-pin TO-263, this lead-free and RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS75501KTTR technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 250mV |
| Height | 4.58mm |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75501KTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
