Positive fixed output linear voltage regulator, 1.5V output voltage, 5A maximum output current. Features a 250mV dropout voltage and 3% accuracy. Operates with a minimum input voltage of 2.8V and a maximum input voltage of 5.5V. Packaged in a TO-263-6 case, supplied on tape and reel.
Texas Instruments TPS75515KTTRG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 250mV |
| Input Bias Current | 125uA |
| Lead Free | Contains Lead |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75515KTTRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.