High-performance 5A positive fixed 1.8V linear voltage regulator (LDO) with 3% output voltage accuracy. Features a low 120µA quiescent current and fast transient response, suitable for operation from 2.8V to 5.5V input. Delivers up to 5.5A current limit and operates across a wide temperature range of -40°C to 125°C. Packaged in a TO-220-5 case, this lead-free and RoHS compliant component offers a single output.
Texas Instruments TPS75518KCG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220-5 |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75518KCG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.