
5A fixed output linear voltage regulator with 2.5V nominal output voltage and 3% accuracy. Features a low 120µA quiescent current, 290mV dropout voltage, and 60dB PSRR. Operates from a 2.8V to 5.5V input voltage range, supporting a maximum output current of 5A. Packaged in a TO-263 surface-mount case, this RoHS compliant component is suitable for demanding power management applications.
Texas Instruments TPS75525KTTT technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263 |
| Dropout Voltage | 290mV |
| Height | 4.58mm |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 120uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75525KTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
