
5A fixed positive linear voltage regulator with 2.5V output voltage. Features low 120uA quiescent current and 60dB PSRR for efficient power management. Operates from 2.8V to 5.5V input, delivering up to 5A output current with 3% accuracy. Packaged in a TO-263-6 (5-DDPAK/TO-263) for thermal performance, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS75525KTTTG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75525KTTTG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
