
5-A, adjustable positive linear voltage regulator featuring ultra-low dropout of 250mV. Offers a maximum output current of 5A with a minimum current limit of 5.5A. Operates with an input voltage range from 2.8V to 5.5V, providing an adjustable output voltage from 1.22V to 5V. This RoHS compliant component is housed in a TO-263-6 package and operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS75601KTTRG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 250mV |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75601KTTRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
