
5-A, positive, fixed 2.5V output linear voltage regulator with 3% output voltage accuracy. Features a 5.5V maximum input voltage and a minimum input voltage of 2.8V. Delivers up to 5A maximum output current with a minimum current limit of 5.5A. Operates across a temperature range of -40°C to 85°C. Housed in a TO-263-6 package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS75625KTTR technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75625KTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
