The TPS75715KTTRG3 is a 1.5V linear voltage regulator with a TO-263-6 package and 3A output current. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 120uA. The device is RoHS compliant and has a maximum input voltage of 5.5V and a minimum input voltage of 2.8V. It is suitable for use in applications requiring a stable 1.5V output voltage.
Texas Instruments TPS75715KTTRG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Input Bias Current | 125uA |
| Lead Free | Contains Lead |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75715KTTRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
