
3A, 1.8V fixed output positive linear voltage regulator with fast transient response. Features a low dropout voltage of 150mV and an output voltage accuracy of 3%. Operates from a 2.8V to 5.5V input voltage range, with a maximum output current of 3A. Packaged in a TO-263, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments TPS75718KTTT technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263 |
| Dropout Voltage | 150mV |
| Height | 4.58mm |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| RoHS Compliant | Yes |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75718KTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
