3-A, positive, fixed output voltage regulator with 2.5V output and 150mV dropout voltage. Features include a 5.5V maximum input voltage, 2.8V minimum input voltage, and 3% accuracy. This integrated circuit offers a 3A maximum output current, 120µA quiescent current, and 125µA input bias current. Packaged in a 6-pin TO-263, it operates from -40°C to 125°C and is RoHS compliant.
Texas Instruments TPS75725KTTRG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 150mV |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75725KTTRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
