3-A positive fixed output voltage regulator, offering a 3.3V output with 150mV dropout voltage at maximum output current. Features include a 5.5V maximum input voltage, 2.8V minimum input voltage, and 3% accuracy. This component operates within a -40°C to 125°C temperature range and is supplied in a TO-220-5 package. Additional specifications include a 5.5A minimum current limit, 120µA quiescent current, and 125µA input bias current. It is RoHS compliant and lead-free.
Texas Instruments TPS75733KC technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 150mV |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75733KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.