
3-A, ultra-low-dropout linear voltage regulator with a fixed 3.3V output and 3% accuracy. Features a low dropout voltage of 150mV, enabling efficient power delivery. Operates with a maximum input voltage of 5.5V and a minimum of 2.8V, suitable for a wide range of applications. Includes power good and enable functions for enhanced system control. Packaged in a TO-263 surface-mount case, this positive polarity regulator offers a quiescent current of 120uA and a minimum current limit of 5.5A.
Texas Instruments TPS75733KTTR technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263 |
| Dropout Voltage | 150mV |
| Height | 4.58mm |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| RoHS Compliant | Yes |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75733KTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
