
The TPS75818KTTTG3 is a linear voltage regulator with a fixed output voltage of 1.8V and a maximum output current of 3A. It operates over a temperature range of -40°C to 125°C and has a power supply rejection ratio (PSRR) of 62dB. The device is packaged in a TO-263-6 lead-free package and is RoHS compliant. The TPS75818KTTTG3 has a quiescent current of 120uA and an input bias current of 125uA, making it suitable for low-power applications.
Texas Instruments TPS75818KTTTG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 120uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75818KTTTG3 to view detailed technical specifications.
No datasheet is available for this part.
