
3-A, positive, fixed output voltage linear voltage regulator with 3.3V output and 3% accuracy. Features a low dropout voltage of 150mV, enabling efficient operation. Designed for through-hole mounting in a TO-220 package, it operates from a 2.8V to 5.5V input voltage range. Offers a maximum output current of 3A and a minimum current limit of 5.5A. Operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TPS75833KC technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220 |
| Dropout Voltage | 150mV |
| Height | 8.51mm |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 125A |
| RoHS Compliant | Yes |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75833KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
