Texas Instruments TPS75915KTT technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 400mV |
| Lead Free | Contains Lead |
| Min Current Limit | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 7.5A |
| Output Voltage | 1.5V |
| Packaging | Rail/Tube |
| Quiescent Current | 120uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS75915KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.