1.8V fixed positive LDO regulator, offering a 7.5A maximum output current. Features a 5.5V maximum input voltage and 2.8V minimum input voltage. Operates across a -40°C to 125°C temperature range with 3% accuracy. Packaged in a TO-263-6 surface-mount case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS75918KTTRG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 7.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75918KTTRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.