
Positive fixed output voltage regulator IC, delivering a stable 2.5V with a maximum output current of 7.5A. Features a low dropout voltage of 400mV and operates with an input voltage range from 2.8V to 5.5V. Offers 3% accuracy and a PSRR of 58dB, with quiescent current at 120uA. Packaged in a TO-263-6 for surface-mount applications, operating across a temperature range of -40°C to 125°C.
Texas Instruments TPS75925KTTR technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 400mV |
| Input Bias Current | 125uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 7.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75925KTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.