
Ultra-low-dropout (LDO) linear voltage regulator, 7.5A output current, fixed 2.5V output voltage with 3% accuracy. Features a low dropout voltage of 400mV, enabling efficient operation. Operates with a maximum input voltage of 5.5V and a minimum of 2.8V. Housed in a TO-263 package, this positive polarity regulator offers a minimum current limit of 8A and a quiescent current of 120uA. Operating temperature range spans from -40°C to 125°C.
Texas Instruments TPS75925KTTT technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263 |
| Dropout Voltage | 400mV |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Min Current Limit | 8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 7.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75925KTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
