
The TPS75933KTT is a single-output linear voltage regulator with an output current of 7.5A. It operates from a minimum input voltage of 2.8V and a maximum input voltage of 5.5V. The device is packaged in a TO-263-6 plastic package and is suitable for surface mount applications. The TPS75933KTT has a dropout voltage of 400mV and a quiescent current of 125uA. It is not RoHS compliant and contains lead. The operating temperature range is from -40°C to 125°C.
Texas Instruments TPS75933KTT technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 400mV |
| Height | 4.58mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Min Current Limit | 8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 7.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 125uA |
| RoHS Compliant | No |
| Width | 8.42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS75933KTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
