Fixed positive single output LDO regulator with a 3.2V output voltage and 50mA maximum output current. Features a 0.18V dropout voltage and 2% accuracy. Operates from a 3.4V to 16V input voltage range with a maximum power dissipation of 555mW. Packaged in a 5-pin SOT-23 surface mount configuration. RoHS compliant and lead-free.
Texas Instruments TPS76032DBVTG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Min Output Voltage | 3.2V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 1.2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 115uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76032DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.