
Positive, fixed output, 3.3V linear voltage regulator with 100mA output current and 2% accuracy. Features a low dropout voltage of 170mV and a maximum input voltage of 16V. Operates within a temperature range of -40°C to 125°C and includes reverse current protection. Packaged in a 5-pin SOT-23 surface-mount device.
Texas Instruments TPS76133DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Current Rating | 100mA |
| Dropout Voltage | 170mV |
| Input Bias Current | 2.6mA |
| Lead Free | Lead Free |
| Min Current Limit | 100mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.68V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 555mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.68V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 2.6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76133DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
