
Positive fixed output linear voltage regulator, 3.8V output voltage with 2% accuracy. Features a 170mV dropout voltage at 100mA and a maximum output current of 100mA. Operates with a maximum input voltage of 16V and a minimum input voltage of 4.18V. Housed in a SOT-23-5 package, this RoHS compliant component offers a maximum power dissipation of 555mW and operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS76138DBVRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 170mV |
| Input Bias Current | 90uA |
| Lead Free | Contains Lead |
| Min Current Limit | 100mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 4.18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.8V |
| Min Output Voltage | 3.8V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 2.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76138DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
