
Adjustable positive linear voltage regulator IC, featuring a 100mA maximum output current and a 10V maximum input voltage. This low-dropout regulator offers a quiescent current of 20µA and a dropout voltage of 100mV. Operating across a temperature range of -40°C to 125°C, it is supplied in a 5-SOT-23 package and is RoHS compliant.
Texas Instruments TPS76201DBVR technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 100mV |
| Input Bias Current | 23uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 700mV |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 666.3mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76201DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
