Adjustable positive linear voltage regulator with 100mA output current and 10V maximum input voltage. Features a low 100mV dropout voltage and 20uA quiescent current. Operates across a -40°C to 125°C temperature range. Packaged in a 5-lead SOT-23 surface-mount device, supplied on tape and reel.
Texas Instruments TPS76201DBVT technical specifications.
| Package/Case | SOT-23 |
| Dropout Voltage | 100mV |
| Input Bias Current | 23uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 700mV |
| Max Power Dissipation | 555mW |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 666.3mV |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76201DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.