
150mA positive adjustable linear voltage regulator with 375mV dropout voltage. Features a 10V maximum input voltage and a 1.5V to 6.5V adjustable output voltage range, with 3% output voltage accuracy. Operates from -40°C to 125°C in a compact SOT-23 package. Includes an enable function and offers 60dB PSRR.
Texas Instruments TPS76301DBVT technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23 |
| Current Rating | 150mA |
| Dropout Voltage | 375mV |
| Height | 1.15mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 140uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 6.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.192V |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76301DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.