Adjustable positive linear voltage regulator IC, featuring a 150mA maximum output current and a 300mV dropout voltage. Operates with an input voltage range of 2.7V to 10V, providing an adjustable output voltage from 1.5V to 6.5V with 3% accuracy. Housed in a compact SOT-23-5 package, this RoHS compliant component offers a quiescent current of 80µA and a reference voltage of 1.192V. Suitable for operation across a wide temperature range of -40°C to 125°C.
Texas Instruments TPS76301DBVTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 500mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 6.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.192V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76301DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.