Automotive 150-mA, low-dropout voltage regulator, adjustable output from 1.5V to 6.5V with a maximum output voltage of 6.5V. Features a 10V maximum input voltage and a 2.7V minimum input voltage. Offers 150mA maximum output current, 80uA quiescent current, and 85uA input bias current. Operates across a temperature range of -40°C to 125°C with 3% accuracy. Packaged in a 5-SOT-23, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS76301QDBVRQ1 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 140uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 6.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reference Voltage | 1.192V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76301QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.