
Positive, fixed 1.6V output voltage regulator with 150mA maximum output current. Features a low dropout voltage, 2.7V minimum input voltage, and a 10V maximum input voltage. Operating temperature range spans -40°C to 125°C. Housed in a compact SOT-23-5 package, measuring 2.9mm x 1.6mm x 1.15mm. Includes an enable function and offers 3% accuracy.
Texas Instruments TPS76316DBVRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Height | 1.15mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 500mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.6V |
| Min Output Voltage | 1.6V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76316DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
