
150mA, 1.6V fixed output positive linear voltage regulator with 80µA quiescent current. Features 375mV dropout voltage at 150mA and 3% accuracy. Operates from a 2.7V to 10V input voltage range, with a minimum input voltage of 2.7V. Packaged in a 5-lead SOT-23, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS76316DBVTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 375mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 500mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.6V |
| Min Output Voltage | 1.6V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76316DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
