
Automotive 150-mA, low-dropout (LDO) linear voltage regulator, featuring a fixed 1.6V output and a maximum input voltage of 10V. This positive polarity regulator offers a 300mV dropout voltage and 150mA output current, with an accuracy of 3%. Operating across a wide temperature range of -40°C to 125°C, it is housed in a 5-SOT-23 package and supplied on tape and reel. Key specifications include a 2.7V minimum input voltage, 85uA input bias current, and 80uA quiescent current.
Texas Instruments TPS76316QDBVRG4Q1 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 500mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.6V |
| Min Output Voltage | 1.6V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76316QDBVRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
