Automotive-grade, AEC-Q100 qualified low-dropout linear voltage regulator with a fixed 1.6V output and 150mA output current capability. Features a 300mV dropout voltage, 2.7V to 10V input voltage range, and low 85µA input bias current. Operates across a wide temperature range of -40°C to 125°C. Packaged in a 5-pin SOT-23 surface-mount configuration, supplied on tape and reel.
Texas Instruments TPS76316QDBVRQ1 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.6V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 140uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Reference Voltage | 1.192V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76316QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
