
Positive, fixed 1.8V output, low-dropout voltage regulator with 150mA maximum output current. Features a low dropout voltage of 180mV and a quiescent current of 80uA. Operates with an input voltage range from 2.7V to 10V, offering 3% accuracy. Housed in a 5-SOT-23 package, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments TPS76318DBVRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 180mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 500mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 555mW |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76318DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
