
Automotive 150mA, 1.8V fixed output low-dropout linear voltage regulator. Features a 10V maximum input voltage and 2.7V minimum input voltage. Offers 80uA quiescent current and 140uA maximum supply current. Operates across a -40°C to 125°C temperature range with 3% accuracy. Packaged in a 5-SOT-23, this positive output regulator is RoHS compliant and AEC-Q100 qualified.
Texas Instruments TPS76318QDBVRQ1 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 140uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reference Voltage | 1.192V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76318QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
