
150mA, 2.8V fixed output positive linear voltage regulator with 80µA quiescent current. Features 3% accuracy, 10V maximum input voltage, and 2.7V minimum input voltage. Housed in a compact SOT-23-5 package (2.9mm L x 1.6mm W x 1.15mm H). Operates from -40°C to 125°C with a 500mA minimum current limit and 555mW maximum power dissipation. Lead-free and RoHS compliant.
Texas Instruments TPS76328DBVRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Height | 1.15mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 500mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76328DBVRG4 to view detailed technical specifications.
No datasheet is available for this part.
