Positive fixed 2.8V linear voltage regulator IC, delivering up to 150mA output current. Features a 2.7V to 10V input voltage range with 3% accuracy. Operates from -40°C to 125°C in a SOT-23-5 package. Offers low 80µA quiescent current and 85µA input bias current. RoHS compliant and lead-free.
Texas Instruments TPS76328DBVTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 500mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76328DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.