
Automotive 3.3V fixed output, low-dropout linear voltage regulator with 150mA output current capability. Features a 10V maximum input voltage and a 2.7V minimum input voltage, operating across a -40°C to 125°C temperature range. Offers 3% voltage accuracy and 60dB power supply rejection ratio. Housed in a compact SOT-23-5 package, this component is lead-free and RoHS compliant.
Texas Instruments TPS76333QDBVRQ1 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Height | 1.45mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 140uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reference Voltage | 1.192V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76333QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
