
Positive fixed output voltage regulator, 5V nominal output voltage with 3% accuracy. Features 150mA maximum output current and a low dropout voltage of 180mV. Operates with an input voltage range of 2.7V to 10V and a maximum supply current of 140uA. Packaged in a 5-SOT-23 surface-mount device, this component offers a maximum power dissipation of 555mW and operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS76350DBVT technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23 |
| Dropout Voltage | 180mV |
| Height | 1.15mm |
| Input Bias Current | 85uA |
| Length | 2.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 140uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76350DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
