
Positive, fixed 2.8V output, low-dropout linear voltage regulator with 150mA maximum output current. Features a 3% output voltage accuracy and a maximum input voltage of 10V, operating from a minimum input of 2.7V. This SOT-23-5 packaged component offers a low quiescent current of 80uA and a supply current of 140uA, with a power dissipation of 555mW. Includes bypass and enable functionality, with a PSRR of 60dB.
Texas Instruments TPS76428DBVR technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 140uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76428DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
