
Positive fixed 2.8V output voltage regulator, delivering up to 150mA output current with 3% accuracy. Features a low dropout voltage, 10V maximum input voltage, and 2.7V minimum input voltage. Operates across a -40°C to 125°C temperature range, with 80uA quiescent current and 140uA maximum supply current. Packaged in a compact SOT-23 (2.9mm L x 1.6mm W x 1.15mm H) for surface-mount applications, supplied on tape and reel. Includes bypass and enable functionality.
Texas Instruments TPS76428DBVRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 140uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76428DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.