
Positive, fixed 2.8V output linear voltage regulator with a 150mA maximum output current. Features a 10V maximum input voltage and a 2.7V minimum input voltage, offering 3% accuracy. This SOT-23-5 packaged component operates from -40°C to 125°C with a quiescent current of 80uA. Includes bypass and enable functionality.
Texas Instruments TPS76428DBVT technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Current Rating | 150mA |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76428DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.