
Low-dropout voltage regulator, 150mA output current, 3.3V fixed output voltage with 3% accuracy. Features a 300mV dropout voltage, 10V maximum input voltage, and operates from a 2.7V to 10V input range. This positive voltage regulator is housed in a compact SOT-23 package, measuring 2.9mm x 1.6mm x 1.15mm. With a quiescent current of 80uA and 150uA input bias current, it offers efficient power management. The component boasts a 60dB PSRR and operates across a -40°C to 125°C temperature range, supplied on tape and reel.
Texas Instruments TPS76433DBVT technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23 |
| Current Rating | 150mA |
| Dropout Voltage | 300mV |
| Height | 1.15mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 140uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Voltage | 3.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76433DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
