Positive adjustable linear voltage regulator (LDO) with a 1.25V to 5.5V output range. Features a 150mA maximum output current and a low dropout voltage of 140mV. Operates with a minimum input voltage of 2.7V and a maximum input voltage of 10V. Offers 3% accuracy and a quiescent current of 30µA. Packaged in an 8-pin SOIC (PDSO8) with a maximum power dissipation of 904mW.
Texas Instruments TPS76501DG4 technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 140mV |
| Input Bias Current | 35uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76501DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.