
Adjustable positive linear voltage regulator (LDO) offering 150mA output current with a maximum output voltage of 5.5V. Features a low dropout voltage of 140mV and a low quiescent current of 30µA. Operates from a 2.7V to 10V input voltage range and maintains accuracy within 3%. Includes power good and enable functions, with a maximum operating temperature of 125°C. Packaged in an 8-SOIC (D) case, supplied on tape and reel.
Texas Instruments TPS76501DR technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 140mV |
| Input Bias Current | 35uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76501DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
