Positive fixed output voltage regulator IC, delivering a stable 1.5V with 3% accuracy. Features a low dropout voltage of 85mV and supports a maximum output current of 150mA. Operates within a wide input voltage range of 2.7V to 10V and boasts a low quiescent current of 30µA. Packaged in an 8-pin SOIC (D) package, this component is RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments TPS76515DG4 technical specifications.
| Accuracy | 3% |
| Package/Case | D |
| Dropout Voltage | 85mV |
| Input Bias Current | 35uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 904mW |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76515DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.